842-040-540-212

Heilind Number:EDA842-040-540-212
Manufacturer:EDAC
Manufacturer Number:842-040-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-540-212

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of 40 copper alloy contacts, it ensures secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability is key. Trust in this connector for seamless board-to-board connections that meet your high standards.