842-040-541-101

Heilind Number:EDA842-040-541-101
Manufacturer:EDAC
Manufacturer Number:842-040-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-541-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a single row layout and a total of 40 positions, it offers seamless integration for your electronic setups. Crafted with precision, the contact material is a high-quality Copper Alloy, ensuring reliable conductivity. The .1 inch pitch and .2 inch row spacing provide efficient signal transmission. Engineered for versatility, it accommodates straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for all your connectivity needs. Upgrade your systems with this essential component from our range of high-quality PCB connectors.