842-040-541-102

Heilind Number:EDA842-040-541-102
Manufacturer:EDAC
Manufacturer Number:842-040-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration with a green housing made of UL 94V-0 Diallyl Phthalate. Featuring a single row layout with 40 positions, this connector ensures reliable performance with a 3A amperage capacity. Crafted from durable copper alloy, the contacts maintain signal integrity while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for easy installation and secure connectivity, making it a vital component for your PCB assembly needs.