842-040-541-103

Heilind Number:EDA842-040-541-103
Manufacturer:EDAC
Manufacturer Number:842-040-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-541-103

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 40 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contact material guarantees reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any advanced electronic setup. Trust in its straight mount orientation for hassle-free installation and enjoy uninterrupted functionality for all your devices.