842-040-541-104

Heilind Number:EDA842-040-541-104
Manufacturer:EDAC
Manufacturer Number:842-040-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-541-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 40 positions and a pitch of .1 inches, ensuring seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. The straight mount orientation and .2-inch row spacing facilitate easy installation, making it a versatile solution for your PCB connectivity needs. Trust in this green-colored connector to deliver quality and efficiency in your projects.