842-040-541-108

Heilind Number:EDA842-040-541-108
Manufacturer:EDAC
Manufacturer Number:842-040-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-541-108

Detailed Description

Enhance the connectivity of your high-temperature circuit boards with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector offers reliable performance with an amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. With a single row design and 40 positions, it facilitates seamless board-to-board connections with a pitch of .1 inch and row spacing of .2 inch. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic assemblies. Elevate your PCB connectivity with this essential component.