842-040-541-201

Heilind Number:EDA842-040-541-201
Manufacturer:EDAC
Manufacturer Number:842-040-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-541-201

Detailed Description

Enhance your circuit connections with our high temperature card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also boasts a sturdy construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows and a total of 40 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation further enhances versatility, making it ideal for board-to-board PCB connections. Trust in this essential component for your connectivity needs, available in our comprehensive range of connectors.