842-040-541-202

Heilind Number:EDA842-040-541-202
Manufacturer:EDAC
Manufacturer Number:842-040-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-541-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a high amperage rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .1-inch pitch and .2-inch row spacing, offer seamless board-to-board connectivity with 40 positions for versatile applications. Its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for demanding electronic systems. Upgrade your setup with this essential component for efficient and secure PCB connections.