842-040-541-203

Heilind Number:EDA842-040-541-203
Manufacturer:EDAC
Manufacturer Number:842-040-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-541-203

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for efficiency and durability, this green connector features a 2-row configuration with 40 positions, ideal for high-density applications. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring flame retardancy and reliability in extreme conditions. Each contact is made from copper alloy, providing excellent conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its straight mount orientation offers convenient installation on your PCBs. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications.