842-040-541-207

Heilind Number:EDA842-040-541-207
Manufacturer:EDAC
Manufacturer Number:842-040-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-541-207

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration in your circuit design. With a total of 40 positions, this connector facilitates efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, guaranteeing robust connectivity even in extreme conditions. Elevate your electronic projects with this essential component.