842-040-541-212

Heilind Number:EDA842-040-541-212
Manufacturer:EDAC
Manufacturer Number:842-040-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-541-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double-row configuration and a total of 40 positions, it offers reliable contact points for secure data transmission. The copper alloy contact material ensures efficient power transfer, with a low pitch of .1 inch and row spacing of .2 inch for precise alignment. Suitable for board-to-board PCB connections, it guarantees seamless integration in your electronic systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for industrial and commercial applications. Upgrade your connectivity with this essential component.