842-040-542-104

Heilind Number:EDA842-040-542-104
Manufacturer:EDAC
Manufacturer Number:842-040-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-542-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 40 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Trust in our Card Edge Connector to streamline your PCB connections with unmatched efficiency and quality.