842-040-542-107

Heilind Number:EDA842-040-542-107
Manufacturer:EDAC
Manufacturer Number:842-040-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-542-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and 40 positions, it offers seamless integration within your PCB setup. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mount orientation, it operates efficiently in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.