842-040-542-108

Heilind Number:EDA842-040-542-108
Manufacturer:EDAC
Manufacturer Number:842-040-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-542-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also ensures easy identification on your circuit board. With a durable housing made of UL 94V-0 Diallyl Phthalate, it offers reliable protection against heat and wear. The copper alloy contact material guarantees efficient conductivity, while the 40 positions and single row design provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and automotive applications. Trust in our connector for secure and efficient board-to-board connections, meeting all your high-temperature requirements with ease.