842-040-542-112

Heilind Number:EDA842-040-542-112
Manufacturer:EDAC
Manufacturer Number:842-040-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-542-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for reliability, this connector features a single row with 40 positions and a tight pitch of .1 inches, ensuring efficient signal transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and high performance even in extreme environments, withstanding temperatures ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your electronics with this essential component, ideal for a wide range of applications.