842-040-542-201

Heilind Number:EDA842-040-542-201
Manufacturer:EDAC
Manufacturer Number:842-040-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this two-row connector features 40 positions with a .1-inch pitch, ideal for high-density applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in challenging environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for various industrial settings. The straight mount orientation and .2-inch row spacing facilitate easy installation, making it a versatile choice for your board-to-board connections. Elevate your assembly process with this essential component.