842-040-542-203

Heilind Number:EDA842-040-542-203
Manufacturer:EDAC
Manufacturer Number:842-040-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-542-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. With a robust housing material of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in challenging environments. Boasting a 3A amperage capacity and made of durable Copper Alloy, it offers secure power transmission. Featuring two rows and 40 positions with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for applications requiring high temperature resistance and dependable connectivity, this connector is a must-have in your electronic projects.