842-040-542-207

Heilind Number:EDA842-040-542-207
Manufacturer:EDAC
Manufacturer Number:842-040-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-542-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power delivery at up to 3 A. With two rows of 40 positions and a pitch of .1 inch, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for efficient and durable electronic assemblies.