842-040-542-212

Heilind Number:EDA842-040-542-212
Manufacturer:EDAC
Manufacturer Number:842-040-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-542-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature environments. With two rows and 40 positions, it offers ample connectivity for your PCB applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project in need of secure and efficient board-to-board connections. Trust in its quality and performance to elevate your electronic designs.