842-040-544-101

Heilind Number:EDA842-040-544-101
Manufacturer:EDAC
Manufacturer Number:842-040-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-544-101

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and featuring a single row design, this connector ensures reliable performance in even the most demanding environments. The copper alloy contact material guarantees efficient power transmission, while the 40 positions offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for precise PCB installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Say goodbye to connectivity woes and experience seamless performance with our Card Edge Connector.