842-040-544-208

Heilind Number:EDA842-040-544-208
Manufacturer:EDAC
Manufacturer Number:842-040-544-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-544-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for durability. With two rows and 40 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in our cutting-edge technology to streamline your board-to-board connections with ease.