842-040-544-212

Heilind Number:EDA842-040-544-212
Manufacturer:EDAC
Manufacturer Number:842-040-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-544-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows, .1-inch pitch, and .2-inch row spacing, it offers a total of 40 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and secure interconnectivity in your projects.