842-040-555-201

Heilind Number:EDA842-040-555-201
Manufacturer:EDAC
Manufacturer Number:842-040-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-555-201

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Featuring a vibrant green color, this connector offers a reliable amperage of 3A, making it ideal for demanding electronic applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures both durability and efficient conductivity. With two rows and 40 positions, it provides ample connectivity options on a .1-inch pitch, with a .2-inch row spacing. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have component for your PCB assembly needs. Elevate your connection game with this top-of-the-line Card Edge Connector.