842-040-555-207

Heilind Number:EDA842-040-555-207
Manufacturer:EDAC
Manufacturer Number:842-040-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-555-207

Detailed Description

Discover our high-temp card edge connector, designed for reliable and efficient PCB connections in demanding environments. With a vibrant green color, this connector stands out while delivering exceptional performance. Boasting an amperage rating of 3A, it ensures stable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it offers seamless connectivity with 40 positions. The contact material, copper alloy, further enhances conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Explore our range of connectors for efficient board-to-board connections.