842-040-556-201

Heilind Number:EDA842-040-556-201
Manufacturer:EDAC
Manufacturer Number:842-040-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-556-201

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3 A. With a pitch of .1 in and two rows of 40 positions each, it offers seamless connectivity for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in our Card Edge Connector for efficient, long-lasting performance in your PCB setups.