842-040-556-204

Heilind Number:EDA842-040-556-204
Manufacturer:EDAC
Manufacturer Number:842-040-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-556-204

Detailed Description

Enhance connectivity in high-temperature settings with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a 3 A amperage capacity and durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and 40 positions, it offers seamless board-to-board connection at a pitch of .1 inches. The copper alloy contact material ensures efficient signal transmission, while the straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Explore our collection of PCB connectors for top-quality solutions in connectivity.