842-040-556-207

Heilind Number:EDA842-040-556-207
Manufacturer:EDAC
Manufacturer Number:842-040-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-556-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a high amperage capacity of 3 A, it provides robust power transmission. The Copper Alloy contact material guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Boasting two rows and 40 positions, it offers ample connectivity options. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your board-to-board connections with this essential component.