842-040-556-212

Heilind Number:EDA842-040-556-212
Manufacturer:EDAC
Manufacturer Number:842-040-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance. With two rows and 40 positions, it offers ample connectivity options for seamless integration on PCBs. The .1-inch pitch and .2-inch row spacing make it suitable for various applications, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.