842-040-558-101

Heilind Number:EDA842-040-558-101
Manufacturer:EDAC
Manufacturer Number:842-040-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-558-101

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green hue and a robust housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration featuring 40 positions and a pitch of .1 inches, it ensures precise and reliable connectivity. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for demanding industrial environments. Trust in our top-quality connector to elevate the performance of your electronic systems.