842-040-558-102

Heilind Number:EDA842-040-558-102
Manufacturer:EDAC
Manufacturer Number:842-040-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-558-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a single row configuration and a pitch of .1 inches, it offers seamless integration on PCB boards. Boasting 40 positions and a 3A amperage rating, it's perfect for a wide range of applications. The right-angle mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various setups. Trust in this green-colored connector for efficient and secure board-to-board connections in demanding environments.