842-040-558-104

Heilind Number:EDA842-040-558-104
Manufacturer:EDAC
Manufacturer Number:842-040-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-558-104

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for durability and performance with a sleek green finish, this connector features a single row layout with 40 positions for seamless integration. Boasting a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is guaranteed. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB connections with this essential component.