842-040-558-107

Heilind Number:EDA842-040-558-107
Manufacturer:EDAC
Manufacturer Number:842-040-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-558-107

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a sleek and modern look while offering a reliable amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability in all applications. With a single row layout and 40 positions, it provides ample connectivity options for your PCB boards. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you need to mount it in a right-angle orientation or operate it in extreme temperatures ranging from -40 to 105 °C, this connector delivers consistent performance. Elevate your PCB design with this essential component, perfect for a variety of applications in industries such as telecommunications, aerospace, and more.