842-040-558-108

Heilind Number:EDA842-040-558-108
Manufacturer:EDAC
Manufacturer Number:842-040-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-558-108

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 40 positions, ensuring seamless connectivity on your PCB. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, while its 3A amperage and -40 to 105°C operating temperature range make it ideal for a wide range of applications. Upgrade your PCB connections with this essential component.