842-040-558-112

Heilind Number:EDA842-040-558-112
Manufacturer:EDAC
Manufacturer Number:842-040-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-558-112

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connections. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and reliability even in high-temperature environments. With a single row design and 40 positions, it offers ample connectivity options for your PCB setups. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Its right-angle mount orientation allows for convenient installation, catering to various layout requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have in your electronic assembly arsenal. Trust in its quality and performance for seamless data transfer and power distribution in your applications. Elevate your connectivity game with this essential component.