842-040-558-201

Heilind Number:EDA842-040-558-201
Manufacturer:EDAC
Manufacturer Number:842-040-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-558-201

Detailed Description

Upgrade your PCB connections with our high-temperature card edge connector, designed for optimal performance in demanding environments. This green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers seamless connectivity for up to 40 positions. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.