842-040-558-207

Heilind Number:EDA842-040-558-207
Manufacturer:EDAC
Manufacturer Number:842-040-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-558-207

Detailed Description

Enhance connectivity in high-temperature environments with our durable Card Edge Connector. Designed for reliable performance, it boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and 40 positions, it ensures efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimum conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Its right-angle mount orientation is ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connectivity.