842-040-558-212

Heilind Number:EDA842-040-558-212
Manufacturer:EDAC
Manufacturer Number:842-040-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-558-212

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this two-row connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a current rating of 3A, it ensures reliable power transmission. The contact material, made from Copper Alloy, guarantees robust and stable connections. Boasting a pitch of .1in and row spacing of .2in, it offers precise alignment for seamless integration. With 40 positions available, it accommodates multiple connections on your board. The right-angle mount orientation adds versatility to your setup. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Elevate your PCB design with this high-quality connector.