842-040-559-101

Heilind Number:EDA842-040-559-101
Manufacturer:EDAC
Manufacturer Number:842-040-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-559-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with a pitch of .1 inches, accommodating up to 40 positions for seamless board-to-board connections. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable conductivity. The housing, constructed from UL 94V-0 Diallyl Phthalate in a striking green color, offers superior heat resistance and safety compliance. With a right-angle mount orientation and a row spacing of .2 inches, it provides flexibility in installation. Operating smoothly in harsh environments, it boasts a wide temperature range from -40 to 105 °C. Elevate your PCB assembly with this high-quality Card Edge Connector, a must-have component for your electronic projects.