842-040-559-102

Heilind Number:EDA842-040-559-102
Manufacturer:EDAC
Manufacturer Number:842-040-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-559-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually distinctive but also robust, with a high amperage rating of 3 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and durability. With a single row layout and a pitch of .1 in, it offers precise and efficient connectivity. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for space-saving installation. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your connection solutions with this essential component.