842-040-559-212

Heilind Number:EDA842-040-559-212
Manufacturer:EDAC
Manufacturer Number:842-040-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance in demanding environments, this connector boasts a 3 A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for enhanced durability. With two rows of copper alloy contacts, it offers reliable and secure connections for up to 40 positions. The right-angle mount orientation ensures easy integration, while a pitch of .1 inches and row spacing of .2 inches allow for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of PCB connectors for seamless board-to-board connectivity.