842-040-560-201

Heilind Number:EDA842-040-560-201
Manufacturer:EDAC
Manufacturer Number:842-040-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board interactions. Designed for durability and efficiency, this connector features a vibrant green color and a sleek, straight mount orientation. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it offers optimal performance even in high-temperature environments, with an operating range of -40 to 105°C. The connector boasts two rows of 40 positions each, allowing for versatile and secure connections. Its copper alloy contact material ensures reliable conductivity, while a precise pitch of .1 inches and row spacing of .2 inches facilitate seamless integration. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have for achieving peak performance in your PCB designs.