842-040-560-212

Heilind Number:EDA842-040-560-212
Manufacturer:EDAC
Manufacturer Number:842-040-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-560-212

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers secure and efficient power transmission, supporting an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise PCB layouts, with 40 positions available for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Perfect for a wide range of applications, this connector is a valuable addition to any PCB assembly project.