842-041-520-101

Heilind Number:EDA842-041-520-101
Manufacturer:EDAC
Manufacturer Number:842-041-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-520-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power delivery with a 3 A amperage rating. Its 41 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, offer seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where durability is paramount. Upgrade your connectivity solutions with this Green-colored connector, engineered for excellence in every detail.