842-041-520-102

Heilind Number:EDA842-041-520-102
Manufacturer:EDAC
Manufacturer Number:842-041-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-520-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures reliability in high-temperature environments. With a single row design and 41 positions, it offers seamless board-to-board connection. The .1-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solution today with this high-performance Card Edge Connector.