842-041-521-101

Heilind Number:EDA842-041-521-101
Manufacturer:EDAC
Manufacturer Number:842-041-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-521-101

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. With a durable housing made from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance in demanding environments. Featuring a single row design with 41 positions and a .1-inch pitch, it offers efficient connectivity for your electronic applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB assembly process. Trust in this high-quality connector for seamless board-to-board connections in your designs.