842-041-521-103

Heilind Number:EDA842-041-521-103
Manufacturer:EDAC
Manufacturer Number:842-041-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-521-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 41 positions, ensuring seamless and efficient board-to-board connectivity. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Each contact is made of Copper Alloy, providing superior conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications. Its straight mount orientation offers versatility in installation. Elevate your PCB design with this essential component.