842-041-521-104

Heilind Number:EDA842-041-521-104
Manufacturer:EDAC
Manufacturer Number:842-041-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-521-104

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in harsh conditions. With a single row layout and 41 positions, it offers seamless connectivity for your PCBs. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, it's perfect for various board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial setups. Elevate your equipment's performance with this essential component.