842-041-521-107

Heilind Number:EDA842-041-521-107
Manufacturer:EDAC
Manufacturer Number:842-041-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-521-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With a single row layout, it offers seamless integration with your printed circuit boards, boasting a pitch of .1 inches and accommodating 41 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.