842-041-521-108

Heilind Number:EDA842-041-521-108
Manufacturer:EDAC
Manufacturer Number:842-041-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-521-108

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your circuit board. The 41 copper alloy contacts ensure reliable power transmission, rated for up to 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and efficiency in all conditions. Upgrade your PCB assembly with this essential component, a must-have in any electronic setup.