842-041-523-101

Heilind Number:EDA842-041-523-101
Manufacturer:EDAC
Manufacturer Number:842-041-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-523-101

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector, designed for reliable performance in demanding environments. With a robust housing made from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures secure and efficient power delivery. Featuring a single row configuration with 41 positions at a .1-inch pitch, it offers precise connectivity for your PCB assemblies. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and durability of our Card Edge Connector for seamless board-to-board connections. Elevate your electronic systems with this essential component.